You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotosphere HP -
ROTOSPHEREHP
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- ROTOSPHEREHP
- Order Code:
- DP37572
- Also Known As:
- GTIN UPC EAN: 0781462223533
Product Overview
- Easy to use mirror ball simulator with high-power LEDs
- Innovative grouping of 2 quad-colour LEDs (RGBW & CMYO) produces new color combinations
- Slow rotation speed creates a romantic atmosphere
- Digital display allows you to set a color and rotation speed without any controller
- Mounts to truss with the included bracket or place it on a stand as a centerpiece
- Easily control static colors and automated programs with the optional IRC-6 remote
- Generate eye-catching effects with sound-activated and automated programs
- Save time running cables and extension cords by power linking multiple units
- DMX Channels: 3, 12 or 28
- DMX Connectors: 3 Pin XLR
- Light Source:10 LEDs (5 RGBW + 5 CMYO) 7 W, (3 A), 50,000 hours life expectancy
- Strobe Rate: 0 to 20Hz
- Coverage Angle: 360°
- Power and Current: 75W, 0.9A @ 120V, 60Hz and 73W, 0.6A @ 230V, 50Hz
- Rotation Speed: 2 - 19rpm
- Cable Length: 5ft (1.5m)
- Dimensions: 266x319x419mm
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €233.0172 (€286.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.