You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DMX Dual Interface with ArtNet for ShowXpress Lighting Control Software -
SHOW EXPRESS1024
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- SHOW EXPRESS1024
- Order Code:
- DP36892
- Product Range
- CHAUVET DMX Interfaces
- Also Known As:
- GTIN UPC EAN: 781462219321
Product Range Selector (CHAUVET DMX Interfaces)
See all from this product rangeProduct Overview
- Self-contained aluminum DMX interface for ShowXpress™ software
- Controls 2x full DMX universes and unlocks an additional ArtNet universe
- Easily store and play back 1 show without a computer
- Compatible with Windows and Mac OSX
- Both outputs are electrically and optically isolated
- DMX OUT: 2x XLR
- Input voltage: 5V USB-B
- DMX refresh rate: 40Hz
- USB lead supplied
- Dimensions (HxWxD): 45x66x110mm
- Weight: 200g
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Footnotes
Product Information
- :
- CHAUVET DMX Interfaces
- :
- USB
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €380.512 (€468.03) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.