You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DMX LED PAR 56, Stage / Band Light -
SLIMPAR 56
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- SLIMPAR 56
- Order Code:
- DP31883
- Also Known As:
- GTIN UPC EAN: 00781462204631
- Catalogue page:
- CPCC/332
Product Overview
- 3 or 7 DMX Channels
- On-board pre-set and custom static colour mixing
- 108 x 10mm LEDs (36 red, 36 green, 36 blue)
- Beam angle: 14°
- Field angle: 23°
- Lux: 2,300 at 1m, 838 at 2m
- 0-100% dimming
- Strobe function (in 7CH mode)
- 3-Pin XLR in/out sockets for DMX
- Power supply: Auto switching 100-240V 50/60Hz
- Power consumption: 22W
- Dimension (WxHxD) of 224x241x56mm
- Weight: 1.2kg
Product Information
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price |
---|---|---|
1+ | €73.45 (€90.34) | ( ) |
2+ | €68.8622 (€84.70) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.