You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHAUVET Slim LED PAR Can, 12x3W Tri-Colour LEDs RGB -
SLIMPAR T12 USB
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- SLIMPAR T12 USB
- Order Code:
- DP35396
- Product Range
- Chauvet SlimPar
- Also Known As:
- GTIN UPC EAN: 00781462213923
Product Range Selector (Chauvet SlimPar)
See all from this product rangeProduct Overview
- Low-profile, high-output tri-colour (RGB) LED PAR
- D-Fi USB compatibility for wireless Master/Slave or DMX control
- Slaves perfectly with other tri-colour USB-series products
- Nearly eliminate multi-coloured shadows with high-power, tri-colour LEDs
- Convenient access to RGB colour mixing and static colours with or without DMX
- Flicker-free operation suitable for on-camera use
- Save time running cables and extension cords by power linking multiple units
- Access built-in automated programs via IRC-6 remote, Master/Slave or DMX
- Easily control static colours and automated programs with the optional IRC-6 remote (sold separately)
- Fits best in the CHS-30 VIP gear bag (sold separately)
- Light source: 12x 3W Tri-colour LEDs (RGB)
- DMX Channels: 3 or 8 selectable
- Strobe rate: 0 to 20Hz
- PWM Frequency: 1.2kHz
- Beam angle: 15°
- Field angle: 29°
- Illuminance: 3,801 lux @ 2m
- Optional controllers: IRC-6, D-Fi USB (sold separately)
- 3 Pin XLR DMX in/out
- IEC Power linking: Up to 14 units @ 120V or 25 units @ 230 V
- Power supply: 100-240V AC, 50/60Hz (auto-ranging)
- Dimensions (WxHxD): 227x252x84mm (inc. bracket)
- Weight: 1.8kg
Product Information
- :
- Chauvet SlimPar
- :
- UK
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/09/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €135.5211 (€166.69) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.