You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slim LED PAR Can, 6x3W Tri-Colour LEDs RGB - 

SLIMPAR T6 USB

SLIMPAR T6 USB - Slim LED PAR Can, 6x3W Tri-Colour LEDs RGB
SLIMPAR T6 USB - Slim LED PAR Can, 6x3W Tri-Colour LEDs RGB
SLIMPAR T6 USB - Slim LED PAR Can, 6x3W Tri-Colour LEDs RGB
SLIMPAR T6 USB - Slim LED PAR Can, 6x3W Tri-Colour LEDs RGB
SLIMPAR T6 USB - Slim LED PAR Can, 6x3W Tri-Colour LEDs RGB
SLIMPAR T6 USB - Slim LED PAR Can, 6x3W Tri-Colour LEDs RGB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
SLIMPAR T6 USB
Order Code:
DP35395
Product Range
Chauvet SlimPar
Also Known As:
GTIN UPC EAN: 00781462213916
Catalogue page:
  CPCC/331

Product Range Selector (Chauvet SlimPar)

See all from this product range

Product Overview

The SlimPAR T6 USB is a low profile, high output tri-colour (RGB) LED wash light with D-Fi USB compatibility for wireless master/slave or DMX control. As versatile as it is dependable, this compact fixture is an ideal truss warmer. Because of its even output, it's also an excellent front light, and its flicker-free output makes it an ideal light for broadcast/video applications. The fixture's tri-colour LEDs virtually eliminate multi-coloured shadows. The SlimPAR T6 USB has multiple user-configurable settings, and built-in automated programs are easily accessed via the IRC-6 remote, DMX or master/slave. Multiple units can be power linked to save time running cables and extension cords.
  • Low-profile, high-output tri-colour (RGB) LED PAR
  • D-Fi USB compatibility for wireless Master/Slave or DMX control
  • Nearly eliminate multi-coloured shadows with high-power, tri-colour LEDs
  • Convenient access to RGB colour mixing and static colours with or without DMX
  • Emits a smooth and even output perfect for front light applications
  • Flicker-free operation suitable for on-camera use
  • Increase standalone versatility with multiple user-configurable settings
  • Save time running cables and extension cords by power linking multiple units
  • Access built-in automated programs via an optional IRC-6 remote (sold separately)
  • Easily control static colours and automated programs with the optional IRC-6 remote
  • Fits best in the CHS-30 VIP gear bag (sold separately)
  • Light source: 6x 3W Tri-colour LEDs (RGB)
  • DMX Channels: 3 or 8 selectable
  • Strobe rate: 0 to 25Hz
  • PWM Frequency: 1.2kHz
  • Beam angle: 15°
  • Field angle: 29°
  • Illuminance: 1,621 lux @ 2m
  • Optional controllers: IRC-6, D-Fi USB (sold separately)
  • 3 Pin XLR DMX in/out
  • IEC Power linking: Up to 31 units @ 120V or 52 units @ 230 V
  • Power supply: 100-240V AC, 50/60Hz (auto-ranging)
  • Dimensions (WxHxD): 181x226x84mm (inc. bracket)
  • Weight: 1.1kg

Product Information


:
Chauvet SlimPar

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 00781462213916

Available for back order

More stock available to supplier lead times which is approximately 01/11/21

Notify me when back in stock

€76.5832 ( €94.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €76.5832 (€94.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €71.166 (€87.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --