You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SlimPAR Q6 ILS -
SLIMPARQ6ILS
- Manufacturer:
- CHAUVET CHAUVET
- Manufacturer Part No:
- SLIMPARQ6ILS
- Order Code:
- DP37558
- Also Known As:
- GTIN UPC EAN: 0781462222413
- Technical Datasheet:
- SLIMPARQ6ILS Datasheet
Product Range Selector (CHAUVET - SlimPAR ILS Series)
See all from this product rangeProduct Overview
- Low-profile, high-output quad-colour (RGBA) LED Par
- ILS compatibility for use in the ILS ecosystem
- D-Fi™ USB compatibility for wireless Master/Slave or DMX control
- Generate a broad spectrum of colors and achieve natural-looking color temperatures with punchy amber LEDs
- Convenient access to RGBA color mixing and static colors with or without DMX
- Flicker-free operation suitable for on-camera use
- Increase standalone versatility with multiple user-configurable settings
- Save time running cables and extension cords by power linking multiple units
- Easily control static colors and automated programs with the optional IRC-6 remote
- Fits best in the CHS-30 VIP gear bag
- Compact design easily fits inside sticks of TRUSST®
- DMX Channels: 4 or 9
- DMX Connectors:3 Pin XLR
- Light Source:6 LEDs (quad-colour RGBA) 4W, (1.5A), 50,000 hours life expectancy
- Strobe Rate:0 to 20 Hz
- Beam Angle: 17°
- Field Angle: 29°
- Illuminance:2,016 lux @ 2m
- Power Linking:21 units @ 120V; 37 units @ 230V
- Input Voltage:100 to 240V AC, 50/60 Hz (auto-ranging)
- Power and Current: 26W, 0.4A @ 120V, 60Hz 27W, 0.2A @ 230V, 50Hz
- Dimensions: 224.5x64x191.5mm
Product Information
- :
- CHAUVET - SlimPAR ILS Series
- :
- -
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €121.8672 (€149.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.