You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

35W LED Derby/Wash/Laser/Strobe Fixture RGBAWUV - 

SWARMWASHFX2

SWARMWASHFX2 - 35W LED Derby/Wash/Laser/Strobe Fixture RGBAWUV
SWARMWASHFX2 - 35W LED Derby/Wash/Laser/Strobe Fixture RGBAWUV
SWARMWASHFX2 - 35W LED Derby/Wash/Laser/Strobe Fixture RGBAWUV
SWARMWASHFX2 - 35W LED Derby/Wash/Laser/Strobe Fixture RGBAWUV
SWARMWASHFX2 - 35W LED Derby/Wash/Laser/Strobe Fixture RGBAWUV
SWARMWASHFX2 - 35W LED Derby/Wash/Laser/Strobe Fixture RGBAWUV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
SWARMWASHFX2
Order Code:
DP36888
Also Known As:
GTIN UPC EAN: 781462215033

Product Overview

Swarm Wash FX is a 4-in-1 LED effect fixture that combines RGBAW rotating derby, RGBUV wash, RG laser and a ring of white SMD strobes. Create an endless array of effects by individually controlling each feature via DMX and master/slave modes. Other features include automated and sound activated programs and user friendly menu structure. Multiple units can be power-linked to save time and resources running leads and extension cords.
  • Combines an RGBAW rotating derby, RGB+UV wash, red/green laser, and a ring of white SMD strobes
  • Endless possible looks with individual control of each effect via DMX and Master/Slave modes
  • Improved menu structure for ease of use
  • Quick set up with automatic and sound activated programs
  • LED: 5x 2W RGBAW, 8x 1.5W RGBUV, 12x 1W SMD, 2x RG laser diode (all 50.000h life)
  • Strobe rate: 0 to 20Hz
  • Sound activated and automated master/slave programs
  • DMX: 2/18 channels
  • DMX: XLR IN/OUT
  • Hanging bracket supplied
  • Power: IEC IN/OUT 100 to 240V 50/60Hz
  • Dimensions (HxWxD): 332x335x241mm
  • Weight: 4.2kg

Applications

Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public

Footnotes

Power linking: 15x units @120V; 26x units @230V

Warnings

Complies with FDA performance standards for laser products except for deviations pursuant to Laser Notice No. 50, dated June 24, 2007

Product Information


:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 781462215033

4 In stock Need more?

???PF_PDP_RSP_SUP???

€190.7045 ( €234.57  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €190.7045 (€234.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --