You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CHAUVET 18 LED Quad Colour RGB+UV Light Effect - 

WASH FX2

WASH FX2 - 18 LED Quad Colour RGB+UV Light Effect
WASH FX2 - 18 LED Quad Colour RGB+UV Light Effect
WASH FX2 - 18 LED Quad Colour RGB+UV Light Effect
WASH FX2 - 18 LED Quad Colour RGB+UV Light Effect
WASH FX2 - 18 LED Quad Colour RGB+UV Light Effect
WASH FX2 - 18 LED Quad Colour RGB+UV Light Effect

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHAUVET CHAUVET
Manufacturer Part No:
WASH FX2
Order Code:
DP36122

Product Overview

Wash FX 2 is a multi-purpose effect light with 18 Quad-colour (RGB+UV) LEDs that can be used as a regular wash light or eye-candy effect with 6 chasing zones. Powerful UV LEDs create a psychedelic blacklight effect and provide brilliant colour-mixing capabilities. Wash FX 2 can be controlled with the IRC6 wireless remote for wireless triggering or in stand-alone, DMX, IR or master/slave modes.
  • Multi-purpose effect light designed for mobile entertainers
  • Use as a regular wash light or eye-candy effect with 6 chasing zones
  • Powerful UV LEDs create a psychedelic blacklight effect
  • Multiple control options include stand-alone, DMX, IR or master/slave
  • Compatible with the IRC6 wireless remote for wireless triggering
  • Power linking saves time running cables
  • DMX Channels: 3, 4, 8 or 28
  • DMX Connectors: 3-pin XLR
  • Light Source: 18 LEDs (quad-colour RGB+UV) 6 W, 2 A, 50,000 hours life expectancy
  • Strobe Rate: 0 to 25Hz
  • PWM Frequency: 78.126Hz
  • Beam Angle: 40°
  • Field Angle: 64°
  • Illuminance: 1,795 lux @ 2m
  • Power Linking: 6 units @ 120V; 12 units @ 230V
  • Input Voltage: 100 to 240VAC, 50/60 Hz (auto-ranging)
  • Power and Current: 145W, 1.3A @ 120V, 60Hz 141W, 0.6A @ 230V, 50Hz
  • Dimensions: 310x140x230mm
  • Weight: 2.6kg

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€144.0256 ( €177.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €144.0256 (€177.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --