You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Conductive Epoxy, 7g -
CW2400
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- CW2400
- Order Code:
- SA02346
- Also Known As:
- GTIN UPC EAN: 032599064262
- Technical Datasheet:
- CW2400 Datasheet
- Catalogue page:
- CPCC/1784
Product Overview
- Two component product
- Simple mixing ratios
- Excellent electrical conductivity 0.001 ohm cm
- Fast curing
- High strength bond
- Bonds dissimilar surfaces
- Operating temperature range from 91°C ( 131°F) to 100°C (212°F)
Applications
Maintenance & Repair, Industrial
Product Information
- :
- Conductive
- :
- Heat Resistant
- :
- Syringe
- :
- -
- :
- -
- :
- 14g
- :
- -
Technical Documents (3)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/07/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price |
---|---|---|
1+ | €96.4229 (€118.60) | ( ) |
12+ | €85.5975 (€105.28) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.