You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Blue Overcoat Pen, 4.9g -
CW3300B
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- CW3300B
- Order Code:
- SA02341
- Also Known As:
- GTIN UPC EAN: 032599064439
- Technical Datasheet:
- CW3300B Datasheet
- Catalogue page:
- CPCC/1782
Product Overview
- Simple to use, single component system
- Hard, durable coating
- High dielectric strength
- Helps prevent arcing and shorts
- Contains fluorescent indicator
- Protects against moisture damage
- Meets requirements of MIL I 46058C and IPC A 610F
- Helps prevent static discharge problems on sensitive components
Product Information
- :
- Corrosion Protection
- :
- Electrical, Electronics
- :
- Pen Applicator
- :
- Blue
- :
- -
- :
- 4.9g
- :
- -
Technical Documents (3)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/07/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price |
---|---|---|
1+ | €19.3682 (€23.82) | ( ) |
4+ | €18.4981 (€22.75) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.