You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electro-Wash PX Cleaner Degreaser, 400ml -
ES1010E
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- ES1010E
- Order Code:
- SA01691
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0032599068284
- Technical Datasheet:
- ES1010E Datasheet
Product Overview
- Removes encrusted dirt, grease, silicone and other contaminants
- Penetrates hard to reach areas
- Evaporates quickly
- Leaves no residue
- Is non corrosive
- Contains no CFC's or HCFC's
- Contains no Trichloroethane
Product Information
- :
- General Purpose
- :
- General Purpose
- :
- Aerosol
- :
- 400ml
- :
- -
- :
- -
Technical Documents (2)
Also Known As
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.391 (€17.70) | ( ) |
12+ | €13.0806 (€16.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.