You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flux-Off Water Soluble Flux Remover, 200ml -
ES830BE
- Manufacturer:
- CHEMTRONICS CHEMTRONICS
- Manufacturer Part No:
- ES830BE
- Order Code:
- SA00468
- Product Range
- Chemtronics - Flux-Off
- Also Known As:
- GTIN UPC EAN: 032599069335
- Technical Datasheet:
- ES830BE Datasheet
Product Range Selector (Chemtronics - Flux-Off)
See all from this product rangeProduct Overview
- Removes R, RMA, RA, and synthetic flux residues
- Penetrates hard to reach areas
- Evaporates quickly
- Leaves no residue
- Removes light oil and grease residues
- Removes ionic and non ionic residues
- Excellent material compatibility
- Non corrosive formulation
- Contains no CFC's HCFC's
Product Information
- :
- General Purpose
- :
- Circuit Breakers, Electrical, Electronics
- :
- Aerosol
- :
- 200ml
- :
- -
- :
- Chemtronics - Flux-Off
Technical Docs (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/05/21
With you next business day
Order before 3pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €12.4608 (€15.33) | ( ) |
12+ | €11.6702 (€14.35) | ( ) |
Pricing is unavailable. Please contact customer services.