You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IPA Presaturated Wipes (70% IPA) 100 Folded Wipes - 

IPA100B

IPA100B - IPA Presaturated Wipes (70% IPA) 100 Folded Wipes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IPA100B
Order Code:
SA02627
Product Range
Chemtronics - IPA Wipes
Also Known As:
GTIN UPC EAN: 032599101240
Technical Datasheet:
IPA100B   Datasheet
Catalogue page:
  CPCC/1772
See all Technical Docs

Product Range Selector (Chemtronics - IPA Wipes)

See all from this product range

Product Overview

IPA Presaturated Wipes remove solder paste, inks and other contaminants. These highly effective cleaning wipes are ideal for all general cleaning applications. IPA Presaturated Wipes are well suited for touch-up cleaning of automatic printer stencils and cleaning of semi-automatic printer stencils during and at the end of production runs.
  • Features ultra pure mixture of 70% IPA and 30% deionized water
  • High absorbency and liquid retention
  • Strong, will not tear, shred, unravel or lint
  • Holds up to the most rigorous scrubbing
  • Safe to use on Plastic
  • Flammable
  • Regular cleaning strength
  • Tub of 100

Product Information


:
Fabric

:
130mm

:
200mm

:
Chemtronics - IPA Wipes

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 032599101240

73 In stock

Available until stock is exhausted

€22.1676 ( €27.27  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €22.1676 (€27.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --