You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MX Board 1.0 Backlight USB Keyboard with Cherry MX Red Switches -
G80-3816LWBGB-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- G80-3816LWBGB-2
- Order Code:
- CS32343
- Product Range
- Cherry MX Board
- Also Known As:
- GTIN UPC EAN: 4025112089183
- Technical Datasheet:
- G80-3816LWBGB-2 Datasheet
Product Range Selector (Cherry MX Board)
See all from this product rangeProduct Overview
- Cherry MX Red switches are good for all-round use with light weighting and faster actuation
- High speed key recognition with anti-ghosting to ensure no input errors
- Full N-Key rollover; reads all keys simultaneously
- Dimmable, white key backlighting with several lighting modes
- High quality abrasion resistant laser-etched key legends
- Windows key lockout function
- Non-slip design with additional feet and custom height adjustment
- Keyboard dimensions (HxWxD): 25x470x165mm
- Wrist rest dimensions (HxWxD): 25x470x95mm
- 2 Year manufacturer warranty
Contents
Keyboard, wrist rest and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Black
- :
- Cherry MX Board
Technical Docs (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/05/21
With you next business day
Order before 3pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €78.4464 (€96.49) | ( ) |
Pricing is unavailable. Please contact customer services.