You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY STREAM Desktop Recharge Wireless Keyboard & Mouse Set, Light Grey -
JD-8560GB-0
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JD-8560GB-0
- Order Code:
- CS34593
- Product Range
- Cherry STREAM
- Also Known As:
- GTIN UPC EAN: 4025112095139
- Technical Datasheet:
- JD-8560GB-0 Datasheet
Product Range Selector (Cherry STREAM)
See all from this product rangeProduct Overview
- Low profile keyboard design with integrated solid metal plate
- Cherry SX Scissor key mechanism ensures quiet keystrokes
- 10 Office and multimedia keys
- Integrated LED indicators for battery charge, charging status and mouse resolution
- 6 Button optical scroll mouse suitable for use in either hand
- 3-Step adjustable mouse sensor (1000/1600/2400dpi)
- 2.4GHz wireless connection with 128-bit AES encryption
- Powered by rechargeable & replaceable GP ReCyko+ batteries (included)
- Both mouse and keyboard can be recharged via USB-C (cable included)
- Supports Windows 7/8/10
- Keyboard dimensions (HxWxD): 23x462x162mm
- Mouse dimensions (HxWxD): 38x65x116mm
- 2 Year manufacturer warranty
Contents
Keyboard, mouse, USB receiver, USB-C cable, 2x AAA & 1x AA batteries and user guide
Product Information
- :
- Wireless - RF
- :
- USB
- :
- Standard
- :
- Optical
- :
- Grey
- :
- Cherry STREAM
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €90.298 (€111.07) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.