You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY STREAM Keyboard Corded Keyboard, Light Grey -
JK-8500GB-0
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JK-8500GB-0
- Order Code:
- CS33800
- Product Range
- Cherry STREAM
- Also Known As:
- GTIN UPC EAN: 4025112090202
- Technical Datasheet:
- JK-8500GB-0 Datasheet
Product Range Selector (Cherry STREAM)
See all from this product rangeProduct Overview
- Cherry brand key scissor mechanism ensures low-noise typing
- Low profile design for comfortable and ergonomic usage
- Durable design with integrated metal plate and abrasion resistant keys
- GS Safety Tested to comply with all relevant EU regulations for health protection
- Ten office and multimedia function keys
- Plug and play USB interface with 1.8m cable
- Dimensions (HxWxD): 18x463x163mm
- 3 Year manufacturer warranty
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Grey
- :
- Cherry STREAM
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €22.5887 (€27.78) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.