You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY KC 1000 SC Corded Smartcard Keyboard, Light Grey -
JK-A0100GB-0
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JK-A0100GB-0
- Order Code:
- CS31064
- Product Range
- CHERRY Secure Board
- Also Known As:
- GTIN UPC EAN: 4025112084645
- Technical Datasheet:
- JK-A0100GB-0 Datasheet
Product Range Selector (CHERRY Secure Board)
See all from this product rangeProduct Overview
- Flat keyboard layout with low profile card reader
- Suitable for daily usage, supporting over 10 million key operations
- Read/write ISO 7816 compliant smart cards
- Protocols: T=0, T=1, S=8, S=9, S=10
- EMV 2000 Level 1 approved
- CCID compatible
- Meets requirements for FIPS-201
- High speed USB 2.0 interface with 1.8m cable
- Driver support for Windows, Linux and Mac OS
- Dimensions (HxWxD): 46x458x188mm
- 2 year manufacturer warranty
Contents
Keyboard and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Grey
- :
- CHERRY Secure Board
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 19/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €28.6925 (€35.29) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.