You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CHERRY MC 3000 Corded Mouse, Black -
JM-0120-2
- Manufacturer:
- CHERRY CHERRY
- Manufacturer Part No:
- JM-0120-2
- Order Code:
- CS31067
- Product Range
- CHERRY MC 3000
- Also Known As:
- GTIN UPC EAN: 4025112085345
- Technical Datasheet:
- JM-0120-2 Datasheet
- Catalogue page:
- CPCC/503
Product Range Selector (CHERRY MC 3000)
See all from this product rangeProduct Overview
- High precision optical sensor for smooth, accurate cursor control
- Adjustable resolution for fast/slow scanning speed (500/1000dpi)
- Side buttons enhance web browsing with back/forward functionality
- Rubberised side panels provide extra grip
- Plug and play USB interface with 1.8m cable
- Dimensions (HxWxD): 41x66x107mm
- 3 Year manufacturer warranty
Contents
Mouse and user guide
Product Information
- :
- Wired
- :
- USB
- :
- Optical
- :
- Standard
- :
- Black
- :
- CHERRY MC 3000
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €22.9885 (€28.28) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.