You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Density Heatsink Compound, 10g Syringe -
TC1-10G
- Manufacturer:
- CHIP QUIK CHIP QUIK
- Manufacturer Part No:
- TC1-10G
- Order Code:
- SA03782
- Product Range
- -
- Technical Datasheet:
- TC1-10G Datasheet
Product Overview
- High density thermal paste
- White, non-curing and non-flowing thermally conductive heat sink compound
- Heavily filled with heat-conductive metal oxide
- Provides high thermal conductivity, low bleed and high temperature stability
- Electrically insulating (2x 1015 ohm-cm)
Product Information
- :
- Syringe
- :
- -
- :
- 10g
- :
- -
Technical Documents (2)
106 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.6174 (€11.83) | ( ) |
3+ | €9.1377 (€11.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.