You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4/4 Classical Guitar with Nylon Strings -
CC44
- Manufacturer:
- CHORD CHORD
- Manufacturer Part No:
- CC44
- Order Code:
- DP36370
- Product Range
- CHORD Classical Guitars
- Also Known As:
- GTIN UPC EAN: 5015972210673
Product Range Selector (CHORD Classical Guitars)
See all from this product rangeProduct Overview
- Traditional wrap-over style bridge
- Wide fingerboard for classical playing styles
- Position markers on fingerboard edge
- All woods from sustainable sources
- Body: Linden laminate
- Neck: Okoume
- Fingerboard & bridge: Kabukalli
- Nut width: 52mm
- Scale length (mensura): 25.5" (650)
- Dimensions (HxWxD): 990x380x115mm
- Weight: 1.9kg
Applications
Music
Contents
Guitar, nylon strings
Product Information
- :
- CHORD Classical Guitars
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €47.0758 (€57.90) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.