You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Universal 8.9-10.4 Inch Tablet Mount with Stand Clamp - 

TABC-L

TABC-L - Universal 8.9-10.4 Inch Tablet Mount with Stand Clamp
TABC-L - Universal 8.9-10.4 Inch Tablet Mount with Stand Clamp
TABC-L - Universal 8.9-10.4 Inch Tablet Mount with Stand Clamp
TABC-L - Universal 8.9-10.4 Inch Tablet Mount with Stand Clamp
TABC-L - Universal 8.9-10.4 Inch Tablet Mount with Stand Clamp

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CHORD CHORD
Manufacturer Part No:
TABC-L
Order Code:
AV27061
Also Known As:
GTIN UPC EAN: 5015972151846

Product Overview

A universal tablet holder designed to clamp onto any kind of stand. The integral mechanisms in the clamp allow for easy installation with no tools required. The holder is fully adjustable allowing the tablet to be used in any orientation. A great accessory to assist hands-free auto-cue for narrators, music scores for musicians and lyric a display for singers.
  • Fits tablet/iPad sizes of 8.9-10.4"
  • Padded tablet holder grips and protects device from scratches
  • Clamps to any stand with a pole diameter of 14-28mm
  • Quick and easy adjust and lock mechanism
  • Padded clamp grips and protects stand from scratches
  • Tilt mechanism: ±30°
  • Pan: 36° to 180°
  • Rotation: 360°
  • Arm length: 150mm
  • Max. Tablet weight: 1kg

Product Information



Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5015972151846

Available for back order

Deliveries start from 29/11/22

???PF_PDP_RSP_SUP???

Notify me when back in stock

€20.2188 ( €24.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €20.2188 (€24.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --