You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FT03 Batch Reflow Oven -
V900320
- Manufacturer:
- CIF CIF
- Manufacturer Part No:
- V900320
- Order Code:
- PC02172
- Technical Datasheet:
- V900320 Datasheet
Product Overview
- Designed for reflow of solder paste or for polymerisation of prototyping glues
- New heating system makes it suitable for lead-free and high temperature alloys
- Large window panel keeps card in view
- Compact housing design with generous 190x290mm working area
- 10 Program memory complete with LCD display for temperature & time
- Simple programming for intuitive control
- Heating through forced air convection
- Utilises 2x 1Kw quartz heating elements
- 2 Level heating with microprocessor controlled temperature up to maximum 300°C
- Thermic stabilisation time is approx. 3 minutes
- <50dBA Noise level
- 230V Mains powered, 50/60Hz
Product Information
- :
- Reflow Oven
- :
- -
- :
- 300°C
- :
- 2kW
- :
- 230V
- :
- -
- :
- 385mm
- :
- 420mm
- :
- 300mm
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 19/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €2,068.85 (€2,544.69) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.