You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Profile CPU Cooler with 92mm PWM Fan, AMD -
CIT-CPU-AMD
NewProduct Overview
- Low profile CPU cooler suitable for processors up to 85W TDP
- Supports AMD AM4 & AM5 socket types
- Custom PWM 92mm silent fan with staggered design for better airflow
- 4 Pin PWM header supports adjustable fan speeds from 900 to 2400RPM
- Long-lasting hydraulic bearing ensures reliable performance
- Aluminium fins provide excellent thermal conduction
- MTBF: 30,000 Hours
Product Information
- :
- -
- :
- 45mm
- :
- 95mm
- :
- 95mm
- :
- 40.79CFM
- :
- 29.5dBA
- :
- -
- :
- Aluminium
- :
- 1.77"
- :
- 3.74"
- :
- 3.74"
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €6.5992 (€8.12) | ( ) |
| 5+ | €6.0794 (€7.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























