You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CrossFire ATX Gaming PC Tower Case with 4 ARGB Fans, Black - 

CIT-CROSSFIRE

CIT-CROSSFIRE - CrossFire ATX Gaming PC Tower Case with 4 ARGB Fans, Black
CIT-CROSSFIRE - CrossFire ATX Gaming PC Tower Case with 4 ARGB Fans, Black
CIT-CROSSFIRE - CrossFire ATX Gaming PC Tower Case with 4 ARGB Fans, Black
CIT-CROSSFIRE - CrossFire ATX Gaming PC Tower Case with 4 ARGB Fans, Black
CIT-CROSSFIRE - CrossFire ATX Gaming PC Tower Case with 4 ARGB Fans, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIT CIT
Manufacturer Part No:
CIT-CROSSFIRE
Order Code:
CS34194
Also Known As:
GTIN UPC EAN: 5055492409324

Product Overview

Designed to house serious gaming hardware, the CrossFire is built to maximise airflow with its unique front panel grill. Fitted with four powerful ARGB LED fans with motherboard sync to expand the range of colour customisation options available.
  • Supports up to 6x 120mm system fans, with 4x 120mm ARGB fans included
  • Smart housing design and front panel grill ensure optimal airflow
  • Control ARGB lighting with the LED button or via compatible motherboard software
  • Case is compatible with motherboards that support 3-pin 5V RGB connection
  • 4mm Edge to edge tempered glass panel to display your build and lighting effects
  • Water cooling ready; designed to support a water cooling radiator up to 240mm
  • Supports video cards up to 355mm in length and maximum CPU cooler height up to 160mm
  • Compatible with ATX, Micro ATX and Mini ITX motherboards
  • Internal cable management system with 23mm depth
  • 2x Free 3.5" internal bays
  • 3x Free 2.5" internal bays
  • Top mounted I/O panel for easy access
  • 1x USB 3.0, 2x USB 2.0 and HD audio ports
  • 7x Full size expansion slots
  • Supports standard ATX power supplies
  • Dimensions (HxWxD): 460x200x402mm

Product Information


:
ATX, Micro ATX, Mini ITX

:
Tower

:
-

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492409324

4 In stock Need more?

???PF_PDP_RSP_SUP???

€49.5166 ( €60.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €49.5166 (€60.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --