You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

F3 Micro ATX PC Tower Case with Red LED Fan, Black / Red - 

CIT F3 RED

CIT F3 RED - F3 Micro ATX PC Tower Case with Red LED Fan, Black / Red
CIT F3 RED - F3 Micro ATX PC Tower Case with Red LED Fan, Black / Red
CIT F3 RED - F3 Micro ATX PC Tower Case with Red LED Fan, Black / Red
CIT F3 RED - F3 Micro ATX PC Tower Case with Red LED Fan, Black / Red
CIT F3 RED - F3 Micro ATX PC Tower Case with Red LED Fan, Black / Red
CIT F3 RED - F3 Micro ATX PC Tower Case with Red LED Fan, Black / Red
CIT F3 RED - F3 Micro ATX PC Tower Case with Red LED Fan, Black / Red
CIT F3 RED - F3 Micro ATX PC Tower Case with Red LED Fan, Black / Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIT CIT
Manufacturer Part No:
CIT F3 RED
Order Code:
CS32564
Product Range
CiT F3 PC Cases
Also Known As:
GTIN UPC EAN: 5055492400758
Technical Datasheet:
CIT F3 RED   Datasheet
See all Technical Docs

Product Range Selector (CiT F3 PC Cases)

See all from this product range

Product Overview

The F3 is a stylish and cost effective PC case with a mesh front panel, red coloured accents and matching red LED fans.
  • Two matching red LED fans included with space for two additional fans; Front 2x 120mm (1x inc.), Top: 1x 120mm, Rear: 1x 120mm (inc.)
  • Outstanding design with an all black, powder coated interior and side window panel
  • Supports video cards up to 315mm in length and maximum CPU cooler height up to 160mm
  • Internal cable management system with 18mm depth
  • 2x Free 3.5" internal bays
  • 4x Free 2.5" internal bays
  • Drive bay note: 1x 2.5" uses 3.5" bay
  • Top mounted I/O panel for easy access
  • 2x USB 2.0, 1x USB 3.0 and HD audio ports
  • Built-in SD/MicroSD card reader
  • 4x Full size expansion slots
  • Supports power supplies up to ATX size
  • Dimensions (HxWxD): 412x208x366mm

Product Information


:
Micro ATX, Mini ITX

:
Tower


:
Black

:
CiT F3 PC Cases

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055492400758

4 In stock Need more?

???PF_PDP_RSP_SUP???

€35.6584 ( €43.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €35.6584 (€43.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --