You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rainbow Gaming Keyboard & Mouse Set with Headset Bundle -
CIT-RAINBOW
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- CIT-RAINBOW
- Order Code:
- CS35049
- Also Known As:
- GTIN UPC EAN: 5055492409607
Product Overview
- Membrane gaming keyboard with RGB rainbow lighting
- 105 Key layout with 12 multimedia functions
- High precision four button gaming mouse
- Adjustable resolution up to 2400dpi
- Seven colour LED backlight
- Keyboard & mouse connectivity: USB
- Superior stereo gaming headset with 40mm drivers for immersive sound
- Comfortable headband and foam-cushioned ear pads
- Headset connectivity: 3.5mm
- Cloth mousemat designed for fast, precise control
- Speed surface suitable for all mice types
- Mousemat dimensions (HxWxD): 1.8x220x220mm
Contents
Headset, keyboard, mouse and mousemat
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €25.2885 (€31.10) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.