You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rampage RGB Gaming Keyboard Mouse & Headset Combo Bundle -
CIT-RAMPAGE
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- CIT-RAMPAGE
- Order Code:
- CS34059
- Also Known As:
- GTIN UPC EAN: 5055492409171
Product Overview
- Practical, full size membrane keyboard with 105 keys including numeric keypad
- Adjustable LED lighting with 2 modes and 12 multimedia functions
- 8 Button optical mouse with 7 colour LED backlight
- Four easily adjustable dpi settings; 800, 1200, 1600, 2000dpi
- Stereo gaming headset with 40mm drivers for high quality, immersive sound
- Comfortable headband and foam ear cushions for long sessions
- Speed surface mousemat ensures smooth, accurate movement for all types of mouse, complete with anti-slip base
- High speed USB connectivity (mouse & keyboard)
- USB & 2x 3.5mm audio connection (headset)
- Supports Windows XP/Vista/7/8/10
- Keyboard dimensions (HxWxD): 28x448x154mm
- Mouse dimensions (HxWxD): 42x76x123mm
- Headset dimensions (HxWxD): 215x200x105mm
- Mousemat dimensions (HxWxD): 2x300x230mm
Contents
Headset, keyboard, mouse and mousemat
Product Information
- :
- Wired
- :
- USB
- :
- Standard
- :
- Optical
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €26.7835 (€32.94) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.