You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Zoom ATX Midi Tower PC Case, Black - 

CIT ZOOM

CIT ZOOM - Zoom ATX Midi Tower PC Case, Black
CIT ZOOM - Zoom ATX Midi Tower PC Case, Black
CIT ZOOM - Zoom ATX Midi Tower PC Case, Black
CIT ZOOM - Zoom ATX Midi Tower PC Case, Black
CIT ZOOM - Zoom ATX Midi Tower PC Case, Black
CIT ZOOM - Zoom ATX Midi Tower PC Case, Black
CIT ZOOM - Zoom ATX Midi Tower PC Case, Black
CIT ZOOM - Zoom ATX Midi Tower PC Case, Black
CIT ZOOM - Zoom ATX Midi Tower PC Case, Black
CIT ZOOM - Zoom ATX Midi Tower PC Case, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIT CIT
Manufacturer Part No:
CIT ZOOM
Order Code:
CS32560
Also Known As:
GTIN UPC EAN: 5055492407672
Technical Datasheet:
CIT ZOOM   Datasheet
See all Technical Docs

Product Overview

Cost effective tower PC gaming case with two AURA compatible rainbow RGB LED strips and a tempered glass side panel.
  • 3 Pin Addressable AURA connector for controlling LED strips with a compatible motherboard
  • Tempered glass side panel with all black interior for showing off your hardware
  • Space for four cooling fans in total; Front: 2x 120mm, Rear: 1x 120mm and 1x 120mm above the PSU
  • Water cooling ready; designed to support a water cooling radiator up to 120mm
  • Supports video cards up to 390mm in length and maximum CPU cooler height up to 155mm
  • Internal cable management system with 23mm depth
  • 2x Free 3.5" internal bays
  • 3x Free 2.5" internal bays
  • Top mounted I/O panel for easy access
  • 2x USB 2.0, 1x USB 3.0 and HD audio ports
  • 7x Full size expansion slots
  • Removable dust filter on bottom to prevent dust buildup
  • Supports power supplies up to ATX size
  • Dimensions (HxWxD): 425x189x460mm

Product Information


:
ATX, Micro ATX, Mini ITX

:
Tower


:
Black


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5055492407672

3 In stock

Available until stock is exhausted

€42.0268 ( €51.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €42.0268 (€51.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --