You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Home Micro ATX PC Tower Case with ARGB LED Strip, Black - 

CITHOMERGB

CITHOMERGB - Home Micro ATX PC Tower Case with ARGB LED Strip, Black
CITHOMERGB - Home Micro ATX PC Tower Case with ARGB LED Strip, Black
CITHOMERGB - Home Micro ATX PC Tower Case with ARGB LED Strip, Black
CITHOMERGB - Home Micro ATX PC Tower Case with ARGB LED Strip, Black
CITHOMERGB - Home Micro ATX PC Tower Case with ARGB LED Strip, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIT CIT
Manufacturer Part No:
CITHOMERGB
Order Code:
CS34060
Also Known As:
GTIN UPC EAN: 5055492409096

Product Overview

Functional and stylish PC case that features a subtle ARGB LED lighting strip with several colour modes, ideal for use in any home or office environment.
  • Space for up to four 120mm cooling fans; 2x front, 1x rear, 1x side
  • Water cooling ready; designed to support a water cooling radiator up to 120mm
  • Supports video cards up to 315mm in length and maximum CPU cooler height up to 150mm
  • Compatible with Micro ATX and Mini ITX motherboards
  • Internal cable management system with 13mm depth
  • 1x Free 5.25" external bay
  • 2x Free 3.5" internal bay
  • 3x Free 2.5" internal bays
  • Top mounted I/O panel for easy access
  • 1x USB 2.0, 1x USB 3.0, HD audio ports and LED button
  • 4x Full size expansion slots
  • Dimensions (HxWxD): 355x177x370mm

Product Information


:
Micro ATX, Mini ITX

:
Tower

:
-

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5055492409096

Available for back order

More stock available to supplier lead times which is approximately 18/03/24

???PF_PDP_RSP_SUP???

Notify me when back in stock

€26.7813 ( €32.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €26.7813 (€32.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --