You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pyro ATX PC aRGB Gaming Case , Black -
CITPYRO
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- CITPYRO
- Order Code:
- CS35058
- Also Known As:
- GTIN UPC EAN: 5055492408709
Product Overview
- Full size 4mm tempered glass side panel
- Supports up to eight cooling fans; 3x front, 2x top, 2x bottom and 1x rear (included)
- Control fans and LED lighting mode with the reset key
- Use your motherboard software to sync fans and LEDs via 3-pin AURA connection, compatible with Asus, MSi and Gigabyte
- Water cooling ready; designed to support a water cooling radiator up to 240mm
- Supports video cards up to 305mm in length and maximum CPU cooler height up to 155mm
- Internal cable management system with 23mm depth
- 2x Free 3.5" internal bays
- 2x Free 2.5" internal bays
- Top mounted I/O panel for easy access
- 1x USB 3.0, 2x USB 2.0, HD audio ports and LED control button
- 7x Full size expansion slots
- Supports power supplies up to ATX size
- Dimensions (HxWxD): 449x210x387mm
Product Information
- :
- ATX, Micro ATX, Mini ITX
- :
- Tower
- :
- -
- :
- Black
- :
- -
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €40.8135 (€50.20) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.