You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2.5" SATA USB-C 3.1 SSD / HDD Enclosure - 

CITUSBU23SAC

CITUSBU23SAC - 2.5" SATA USB-C 3.1 SSD / HDD Enclosure
CITUSBU23SAC - 2.5" SATA USB-C 3.1 SSD / HDD Enclosure
CITUSBU23SAC - 2.5" SATA USB-C 3.1 SSD / HDD Enclosure
CITUSBU23SAC - 2.5" SATA USB-C 3.1 SSD / HDD Enclosure

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIT CIT
Manufacturer Part No:
CITUSBU23SAC
Order Code:
CS32542
Also Known As:
GTIN UPC EAN: 5055492406446

Product Overview

Sleek, high speed drive enclosure for 2.5" SSD/HDDs that features aluminium construction for advanced cooling performance.
  • Compatible with 7 & 9.5mm 2.5" SATA drives
  • Supports drive capacities up to 2TB
  • SuperSpeed USB 3.1 interface with up to 10Gb/s transfer rate
  • Supports Hot Swap & Plug and Play capabilities
  • Supports Win XP/Vista/7/8/10 and Mac OS
  • Dimensions (HxWxD): 14x118x80mm

Contents

HDD enclosure, USB-C cable, leatherette case, screws and user guide

Product Information

:
Enclosure
:
USB 3.1
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055492406446

Related Searches

22 In stock

22 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/11/19

€11.2774 ( €13.87  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €11.2774 (€13.87)
  ( )
3+ €10.3395 (€12.72)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange