You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Classic Micro ATX Case, 500W - 

CLASSICMICRO

CLASSICMICRO - Classic Micro ATX Case, 500W
CLASSICMICRO - Classic Micro ATX Case, 500W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIT CIT
Manufacturer Part No:
CLASSICMICRO
Order Code:
CS31874
Also Known As:
GTIN UPC EAN: 5055492406125
Technical Datasheet:
CLASSICMICRO   Datasheet
See all Technical Docs

Product Overview

The Classic Micro is an ideal choice for anyone looking to build an office or home based PC on a budget.
  • Budget focused Micro ATX chassis aimed at business and home office solutions
  • Black chassis with 80mm rear cooling fan included
  • Supports video cards up to 330mm in length and maximum CPU cooler height up to 160mm
  • 500W Power supply is pre-installed
  • PSU Connectors: 1x 20+4pin Mainboard, 1x 4pin +12V CPU, 3x SATA, 2x 4Pin Molex and 1x FDD
  • 2x 5.25" External Drive Bays
  • 3x 3.5" Internal Drive Bays
  • 1x 2.5" Drive support
  • 4x Expansion slots available
  • 2x USB 3.0, 2x USB 2.0, 1x HD audio
  • Intel approved TAC2.0 thermal chassis
  • Dimensions (HxWxD): 370x173x365mm

Product Information


:
-

:
Tower

:
500W

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5055492406125

Available for back order

More stock available to supplier lead times which is approximately 08/11/21

Notify me when back in stock

€40.4724 ( €49.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €40.4724 (€49.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --