You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cosmic Halo Dual Ring 12cm Rainbow RGB LED Cooling Fan -
COCSFANHALOCOSMIC
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- COCSFANHALOCOSMIC
- Order Code:
- CS32537
- Product Range
- CiT Halo Fans
- Also Known As:
- GTIN UPC EAN: 5055492407603
Product Range Selector (CiT Halo Fans)
See all from this product rangeProduct Overview
- Provides high, measured airflow with low noise
- Supports AURA and RGB Mystic Light Sync motherboards for customising and synchronising LED lighting
- Fan speed: 1500rpm
- Air flow: 32.0CFM
- Noise level: 22.0dBA
- Hydro bearing
- 3 Pin fan power connector
- 3 Pin AURA connector & 3 pin AURA link connector (both addressable)
Footnotes
Product Information
- :
- CiT Halo Fans
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/12/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €6.3135 (€7.77) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.