You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Raider ATX Midi PC Gaming Tower Case with 4 Halo RGB fans, White -
CSCITRAIDERRGBWHITE
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- CSCITRAIDERRGBWHITE
- Order Code:
- CS34900
- Also Known As:
- GTIN UPC EAN: 5055492408198
Product Overview
- 4mm Tempered glass front and side panels ensure your build comes to life
- Space for 8 cooling fans in total; Front: 3x 120mm (included), Top: 2x 120/140mm, Rear: 1x 120mm (included), PSU Shroud: 2x 120mm
- Water cooling ready; designed to support a water cooling radiator up to 240mm
- Supports video cards up to 350mm in length and maximum CPU cooler height up to 160mm
- Internal cable management system with 15mm depth
- 2x Free 3.5" internal bays
- 2x Free 2.5" internal bays
- PCB Hub supports 2x 3-pin LED strips
- Top mounted I/O panel for easy access
- 2x USB 2.0, 1x USB 3.0 and HD audio ports
- 7x Full size expansion slots
- Removable dust filters on top and bottom
- Supports ATX power supplies up to 185mm length
- Dimensions (HxWxD): 455x189x375mm
Product Information
- :
- ATX, Micro ATX, Mini ITX
- :
- Tower
- :
- -
- :
- White
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €56.925 (€70.02) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.