You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CIT Micro ATX PC Case, Black -
CSCITS503
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- CSCITS503
- Order Code:
- CS30937
- Also Known As:
- GTIN UPC EAN: 5055492404510
- Technical Datasheet:
- CSCITS503 Datasheet
Product Overview
- Ultra thin desktop PC case with tool-less chassis design and quick release side panel
- Supports horizontal or vertical layout
- 1x Free 5.25" external bay
- 1x Free 3.5" external bay
- 1x Free 3.5" internal bay
- 1x Free 2.5" internal bay
- 2x USB 3.0, 2x USB 2.0 and HD audio ports
- 4x Half height expansion slots
- Dimensions (HxWxD): 101x332x380mm
Product Information
- :
- Micro ATX, Mini ITX
- :
- Desktop
- :
- -
- :
- Black
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/10/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €41.4236 (€50.95) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.