You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M-300U 300W Micro ATX PSU -
PSUCIT300MICRO
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- PSUCIT300MICRO
- Order Code:
- CS30938
- Also Known As:
- GTIN UPC EAN: 5055492411020
- Technical Datasheet:
- PSUCIT300MICRO Datasheet
- Catalogue page:
- CPCC/543
Product Overview
- Silent PSU with temperature control fan
- ATX 12V compliant for all kinds of CPU and motherboard
- Outputs: 2x SATA, 4x 4-pin Molex, 1x FDD
- 20+4 pin and 4-pin 12V main connectors
- Dimensions (HxWxD): 65x125x100mm
Product Information
- :
- ITE
- :
- 7Outputs
- :
- 300W
- :
- 16A
- :
- 3.3VDC
- :
- 16A
- :
- 5VDC
- :
- 12VDC
- :
- 14A
- :
- -12V
- :
- 300mA
- :
- 230V
- :
- 230V AC
- :
- 230V
- :
- Fixed
- :
- -
Technical Documents (2)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €28.6455 (€35.23) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.