You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
500W ATV Pro ATX PSU with PFC -
PSUCIT500ATVPRO
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- PSUCIT500ATVPRO
- Order Code:
- CS33396
- Also Known As:
- GTIN UPC EAN: 5055492405777
Product Overview
- 80 Plus certified with 85% efficiency at 50% load
- 14cm Fan provides effective cooling throughout
- High performance operation with active PFC
- Outputs: 6x SATA, 2x 4-pin Molex, 2x 6+2-pin PCI-Ex
- 20+4 pin main and 4+4 pin 12V connectors
- 2 Year manufacturer warranty
Product Information
- :
- -
- :
- 10Outputs
- :
- 500W
- :
- 3.3V
- :
- 15A
- :
- 5V
- :
- 15A
- :
- 12V
- :
- 34A
- :
- -12V
- :
- 300mA
- :
- 240V AC
- :
- Fixed
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/04/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | €34.7136 (€42.70) | ( ) |
Pricing is unavailable. Please contact customer services.