You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2.5 / 3.5" SATA USB 3.0 HDD Dock - 

U3HD01

U3HD01 - 2.5 / 3.5" SATA USB 3.0 HDD Dock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CIT CIT
Manufacturer Part No:
U3HD01
Order Code:
CS26168
Also Known As:
GTIN UPC EAN: 5055492411945
Catalogue page:
  CPCC/411

Product Overview

  • Fully supports 2.5/3.5" SATA drives up to 2TB
  • Hot-swap capability for fast HDD access
  • Robust aluminium construction
  • Plug and play USB 3.0 interface
  • Supports Win XP/Vista/7/8
  • Dimensions (HxWxD): 76x125x71mm

Contents

Contents: Drive dock, ac adaptor, USB cable and user guide

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5055492411945

U3HD01 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
     

Each

1+ €52.4394 (€64.50)   ( )

Restricted Item Add

DYNAMODE

2.5" & 3.5" HDD/SSD USB 3.0 Dock Station

Accessory Type:Hard Drive Docking Station; Drive Interface:SAS 6Gb/s; Product Range:-

     

Each

1+ €25.155 (€30.94)   ( )

Restricted Item Add

STARTECH

eSATA/USB 3.0 SATA III 6Gb/s HDD/SSD Docking Station with UASP

Accessory Type:Docking Station; Drive Interface:SATA 6 Gb/s; Product Range:-

     

Each

1+ €47.6073 (€58.56)   ( )

Restricted Item Add

STARTECH

USB 3.1/eSATA 2.5"/3.5" SATA HDD/SSD Docking Station with UASP

Accessory Type:Docking Station; Drive Interface:eSATA, USB 3.1; Product Range:-

     

Each

1+ €58.4415 (€71.88)   ( )

Restricted Item Add

No Longer Manufactured

Alternatives Available

CS28937 - USB 3.1 10GB/s Single-Bay Dock for 2.5"/3.5" SATA SSD/HDDs

CS28151 - eSATA/USB 3.0 SATA III 6Gb/s HDD/SSD Docking Station with UASP

CS30845 - USB 3.1/eSATA 2.5"/3.5" SATA HDD/SSD Docking Station with UASP

View all alternatives / recommendations
€21.6684 ( €26.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €21.6684 (€26.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €19.9368 (€24.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange