You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB Powered 2.0 Channel PC Speakers, Black -
USBSPEAKER
- Manufacturer:
- CIT CIT
- Manufacturer Part No:
- USBSPEAKER
- Order Code:
- CS35050
- Also Known As:
- GTIN UPC EAN: 5055492408815
Product Overview
- 2.0 Channel stereo output
- 6W Power output (2x 3W)
- Convenient inline volume control
- USB Power & 3.5mm audio connections
- 1.2m Cable length
- Dimensions (HxWxD): 146x75x92mm
Product Information
- :
- 5V
- :
- 200Hz
- :
- 18kHz
- :
- 146mm
- :
- 75mm
- :
- 92mm
- :
- -
- :
- USB
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €7.0625 (€8.69) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.