You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PPX600 Power Amplifier, 2x 300W RMS - 2U -
172.206UK
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- 172.206UK
- Order Code:
- DP32824
- Product Range
- Citronic PPX
- Also Known As:
- GTIN UPC EAN: 5015972088388
- Catalogue page:
- CPCC/289
Product Range Selector (Citronic PPX)
See all from this product rangeProduct Overview
- Fan cooled power amplifiers
- Bridge mode for high power mono operation
- Output Power @ 4R: 2x 300W
- Output Power @ 8R: 2x 200W
- Output Power @ 8R Bridged: 1x 600W
- Switchable ground lift and clip limiter
- Short circuit, overload and thermal protection
- Inputs: Balanced XLR & 6.35mm jack sockets
- Outputs: Locking speaker sockets & 4mm binding posts
- 19" Rack mountable (2U)
Product Information
- :
- Citronic PPX
- :
- -
Technical Documents (2)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €219.0865 (€269.48) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.