You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Conference Shotgun Condenser Microphone - 

CSM300

CSM300 - Conference Shotgun Condenser Microphone

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
CSM300
Order Code:
MP35315
Also Known As:
GTIN UPC EAN: 5015972164181

Product Overview

Directional conference microphones with a flexible gooseneck stem and fitted with a high sensitivity condenser capsule. Shotgun style focusing gives this microphone a tight listening field and optimal isolation. Mounted to a lectern as left and right pairs angled towards the orator, these microphones will provide excellent speech pickup with minimal feedback.
  • Directional conference microphone
  • Flexible gooseneck stem
  • Capsule: Back electret condenser
  • Polar pattern: Hypercardioid
  • Frequency response: 60Hz-15kHz
  • Sensitivity: -42dB ±3dB
  • Output impedance: 250 Ohms ±30%
  • Power supply: 9-48V (phantom power)
  • Dimensions (LxDia): 298x19mm
  • Weight: 93g

Product Information


:
Hypercardioid

:
250ohm

:
60Hz

:
15kHz

:
-42dB ±3dB

:
3 Way XLR

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 5015972164181

5 In stock Need more?

€39.3356 ( €48.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €39.3356 (€48.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --