You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual 6.5" Passive Speakers Black (Pair), 8 Ohm, 160W RMS - 

CX-1608B

CX-1608B - Dual 6.5" Passive Speakers Black (Pair), 8 Ohm, 160W RMS
CX-1608B - Dual 6.5" Passive Speakers Black (Pair), 8 Ohm, 160W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
CX-1608B
Order Code:
LS05003
Also Known As:
GTIN UPC EAN: 5015972029725

Product Overview

A pair of dual 6.5" speaker enclosures made from premium Russian ply with multi-angle design for arraying and wedge monitoring. Surface mounting via the included bracket or flying points afford convenient installation in bars, restaurants and meeting rooms. Custom designed drivers project full range output with a wide dispersion for excellent coverage to listeners.
  • Full range 2-way enclosure set
  • Dual high-power woofers
  • PEI diaphragm compression driver
  • Computer designed for optimal efficiency
  • Premium Russian ply enclosure with multi-angle design
  • Wide dispersion angle
  • High SPL and sensitivity
  • Durable black textured paint finish
  • Wall mounting bracket included
  • Supplied in pairs
  • Drivers: 2x 6.5" Polypropylene cone
  • Tweeter: 1" PEI dome compression driver
  • Power output: 160W RMS
  • Frequency response: 70Hz - 18kHz
  • Crossover frequency: 3kHz
  • Impedance: 8 Ohms
  • SPL (1W/1m): 93dB
  • Dispersion angle: H 140°, V 140°
  • Connector: Speakon NL4
  • Dimensions: 212x541x194mm
  • Weight: 9.5kg (each)

Product Information


:
70Hz

:
18kHz

:
541mm

:
212mm

:
194mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5015972029725

Available for back order

More stock available to supplier lead times which is approximately 05/06/23

???PF_PDP_RSP_SUP???

Notify me when back in stock

€322.05 ( €396.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €322.05 (€396.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --