You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CITRONIC 8" Passive Speakers Black (Pair), 8 Ohm, 100W RMS - 

CX-8088B

CX-8088B - 8" Passive Speakers Black (Pair), 8 Ohm, 100W RMS
CX-8088B - 8" Passive Speakers Black (Pair), 8 Ohm, 100W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
CX-8088B
Order Code:
LS05008
Also Known As:
GTIN UPC EAN: 5015972029701

Product Overview

A pair of 8" speaker enclosures made from premium Russian ply with multi-angle design for arraying and wedge monitoring. Surface mounting via the included bracket or flying points afford convenient installation in bars, restaurants and meeting rooms. Custom designed drivers project full range output with a wide dispersion for excellent coverage to listeners.
  • Full range 2-way enclosure set
  • High-power woofer
  • PEI diaphragm compression driver
  • Computer designed for optimal efficiency
  • Premium Russian ply enclosure with multi-angle design
  • Wide dispersion angle
  • Durable black textured paint finish
  • Wall mounting bracket included
  • Supplied in pairs
  • Drivers: 8"
  • Tweeter: 1" PEI dome compression driver
  • Power output: 100W RMS
  • Frequency response: 85Hz - 19kHz
  • Crossover frequency: 2.5kHz
  • Impedance: 8 Ohms
  • Sensitivity: 93dB
  • Dispersion angle: H 140°, V 140°
  • Connector: Speakon NL4
  • Dimensions: 258x408x247mm
  • Weight: 8.2kg (each)

Product Information


:
85Hz

:
19kHz

:
408mm

:
258mm

:
247mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5015972029701

1 In stock Need more?

???PF_PDP_RSP_SUP???

€281.4435 ( €346.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €281.4435 (€346.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --