You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Passive Speakers White (Pair), 8 Ohm, 100W RMS -
CX-8088W
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- CX-8088W
- Order Code:
- LS05009
- Also Known As:
- GTIN UPC EAN: 5015972029718
Product Overview
- Full range 2-way enclosure set
- High-power woofer
- PEI diaphragm compression driver
- Computer designed for optimal efficiency
- Premium Russian ply enclosure with multi-angle design
- Wide dispersion angle
- Durable white textured paint finish
- Wall mounting bracket included
- Supplied in pairs
- Drivers: 8"
- Tweeter: 1" PEI dome compression driver
- Power output: 100W RMS
- Frequency response: 85Hz - 19kHz
- Crossover frequency: 2.5kHz
- Impedance: 8 Ohms
- Sensitivity: 93dB
- Dispersion angle: H 140°, V 140°
- Connector: Speakon NL4
- Dimensions: 258x408x247mm
- Weight: 8.2kg (each)
Product Information
- :
- 85Hz
- :
- 19kHz
- :
- 408mm
- :
- 258mm
- :
- 247mm
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/02/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
Quantity | Price | Your Price |
---|---|---|
1+ | €306.261 (€376.70) | ( ) |
Pricing is unavailable. Please contact customer services.