You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2400W Stereo Hybrid Class H Amplifier 2R/4R/8R 1U - 

H2400

H2400 - 2400W Stereo Hybrid Class H Amplifier 2R/4R/8R 1U
H2400 - 2400W Stereo Hybrid Class H Amplifier 2R/4R/8R 1U
H2400 - 2400W Stereo Hybrid Class H Amplifier 2R/4R/8R 1U
H2400 - 2400W Stereo Hybrid Class H Amplifier 2R/4R/8R 1U
H2400 - 2400W Stereo Hybrid Class H Amplifier 2R/4R/8R 1U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
H2400
Order Code:
DP36868
Product Range
CITRONIC Power Amplifiers H

Product Range Selector (CITRONIC Power Amplifiers H)

See all from this product range

Product Overview

Lightweight power amplifier in a 1U rackmountable housing generating high sound pressure levels in medium to large sound reinforcement systems. H series amplifiers employ a new hybrid class H design, which combines the streamlined efficiency of a digitally controlled power section design with power delivery and stability of a professional class H output stage. Comprehensive internal protection monitors any thermal or overload, automatically mutes at power on/off and provides active inrush limiting. Fully balanced signal path has 3 switchable input sensitivity levels to match different audio sources and the amplifier section can be set to operate in Stereo, Parallel or Bridge modes. Speaker outputs can be connected using 1 or 2 Speakon leads as required.
  • Inputs: XLR/6.3mm combo L/R
  • Outputs: Speakon L/R, L/R XLR through
  • Output power: 2R - 2x 1200W, 4R - 2x 900W rms, 8R - 2x 600W rms (bridged 4R 2x 2300W, 8R 2x 1750)
  • SNR: 95dB
  • Damping factor >700
  • Frequency response: 20Hz to 20kHz
  • Industry standard bi-polar output stage
  • Protection: Short/open circuit, thermal, RF, DC fault, on/off mute, active inrush limiting
  • Power supply: 220 to 240V AC, 50/60Hz
  • Dimensions (HxWxD): 44x483x361mm
  • Weight: 7.0kg

Applications

Audio, Business, Domestic, DJ, Education, Live Events, Installations, Public, Music

Product Information


:
CITRONIC Power Amplifiers H

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€381.375 ( €469.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price
 
 
1+ €381.375 (€469.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €357.5433 (€439.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --