You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" 150W Woofer 8R for CASA Passive Cabinets -
LFCASA-8
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- LFCASA-8
- Order Code:
- LS05879
- Product Range
- Citronic Woofers 8R
Product Range Selector (Citronic Woofers 8R)
See all from this product rangeProduct Overview
- Reinforced paper cone
- Steel frame basket
- Impedance: 8R
- Frequency response: 60Hz to 3kHz
- Output power: 150W rms
- Voice coil: 34mmØ
- Sensitivity: 94dB
- Dimensions (DxDia): 110x210mmØ
- Weight: 1.8kg
Applications
Audio, Public, Hobby & Education, Domestic, Music, Installations, Education
Product Information
- :
- Woofer
- :
- 210mm
- :
- 8ohm
- :
- 94dBA
- :
- 60Hz
- :
- 3kHz
- :
- Round
- :
- Through Hole
- :
- 300W
- :
- 110mm
- :
- Citronic Woofers 8R
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 12/06/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price |
---|---|---|
1+ | €25.875 (€31.83) | ( ) |
4+ | €23.299 (€28.66) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.