You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" Dual Coaxial Driver, 4 Ohm 250W - 902.690UK -
LFHF-CM10A
New- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- LFHF-CM10A
- Order Code:
- LS06023
- Also Known As:
- 902.690UK, GTIN UPC EAN: 5015972225226
Product Overview
- Dual coaxial driver
- Main 10" woofer driver and 1.75" concentric tweeter compression driver
- Covered by mesh dust cap
- Reinforced paper cone
- Phase alignment for foldback & PA applications
- 4Ω for CM series active units
- Power handling max: 500W
- Power handling RMS: 250W
- Frequency range: 40Hz-20kHz
- Sensitivity: 94dB (LF) and 106dB (HF)
Applications
Audio, Installations
Product Information
- :
- Coaxial
- :
- 250mm
- :
- 4ohm
- :
- 250mm
- :
- 250W
- :
- -
- :
- 106dB
- :
- Round
- :
- 10"
- :
- 10"
- :
- 40Hz
- :
- 20kHz
- :
- Panel Mount
- :
- 500W
- :
- 250mm
- :
- 165mm
- :
- 10"
- :
- 6.4"
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €86.94 (€106.94) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























