You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600W Column+Sub Compact Active PA System - Set - 

MONOLITH II

MONOLITH II - 600W Column+Sub Compact Active PA System - Set
MONOLITH II - 600W Column+Sub Compact Active PA System - Set
MONOLITH II - 600W Column+Sub Compact Active PA System - Set
MONOLITH II - 600W Column+Sub Compact Active PA System - Set
MONOLITH II - 600W Column+Sub Compact Active PA System - Set
MONOLITH II - 600W Column+Sub Compact Active PA System - Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
MONOLITH II
Order Code:
LS05389
Also Known As:
GTIN UPC EAN: 5015972199657

Product Overview

High quality sound reinforcement system with active 12" subwoofer and 6x3" satellite column speaker, powered by a high efficiency class-D amplifier using bi-amplification method. Cabinets are made from 15mm MDF and are covered with a hard-wearing textured coating, also together with integral carrying handle for the sub cabinet. The column links to the sub via a Speakon connector and mounts on top with the supplied telescopic pole. Clean and understated looks provide a minimal profile whilst delivering powerful and high-quality sound reinforcement for performers, DJs and events.
  • Active portable PA system with 6x3" woofer + 2x2" woofer array and 12" subwoofer cabinet
  • Output power: LF 450W rms, HF 150W rms
  • Class-D amplification (bi-amp) with adjustable active crossover
  • Rear panel for plugs and control - separate volumes, clip indicators
  • Complete set supplied with mounting pole and connection lead
  • Input connector: XLR, L/R RCA
  • Output connector: Speakon to satellite, XLR signal thru
  • Frequency response: 40-120kHz sub, 120Hz-20kHz column
  • Impedance (LF/HF): 4R/4R
  • Power supply: 230V AC, 50Hz
  • Adjust the pole to the required height, locking in place with the attached pin, mount the column speaker onto the 35mm pole
  • Dimensions (HxWxD): 510x450x345mm (sub), 715x140x108mm (column)
  • Weight: 24kg total

Applications

Audio, Business, Domestic, DJ, Education, Live Events, Hobby & Education, Public, Music

Contents

active subwoofer, mid-top column array speaker, 35mm mounting pole, speaker cable, IEC power lead

Product Information



:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5015972199657

Available for back order

More stock available to supplier lead times which is approximately 03/10/22

???PF_PDP_RSP_SUP???

Notify me when back in stock

€383.0491 ( €471.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €383.0491 (€471.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --