You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2x540W Digital Amplifier 1U - 

PL1080

PL1080 - 2x540W Digital Amplifier 1U
PL1080 - 2x540W Digital Amplifier 1U
PL1080 - 2x540W Digital Amplifier 1U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CITRONIC CITRONIC
Manufacturer Part No:
PL1080
Order Code:
DP35762
Product Range
CITRONIC Digital Amplifiers
Also Known As:
GTIN UPC EAN: 5015972192801

Product Range Selector (CITRONIC Digital Amplifiers)

See all from this product range

Product Overview

Super compact and lightweight stereo power amplifiers in a 1U rack-mountable housing. Fully digital architecture provides high power output and efficiency with inbuilt protection circuitry. Signal inputs are balanced combo jack/XLR connectors and speaker outputs are provided as locking SPK or 4mm binding posts. Easy portability makes these amplifiers well-suited for mobile sound systems without compromising quality of the audio output.
  • 2-channel IN/OUT digital amplifier
  • Output power: 4R - 2x540W rms
  • Output power: 8R - 2x300W rms (bridged: 1080W)
  • Input connections: Combo Jack/XLR balanced (L/R)
  • Output connections: SPK (L/R),4mm binding posts (L/R)
  • Cutting edge class D architecture
  • Compact and lightweight design, rack mountable 1U
  • Fan cooling and internal protection circuitry
  • Frequency response: 20Hz to 20kHz (±0.5dB)
  • THD: <0.05%
  • SNR: line 100dB
  • Input impedance: 10kR unbalanced, 20kR balanced
  • Protection: Temperature, short circuit, DC, overload
  • Indicators: Power, signal, clip
  • Controls: L+R level, power on/off, bridge/parallel/stereo, ground lift
  • Slew rate20V/us
  • Dimensions (HxWxD): 44x482x180mm
  • Weight: 2.8kg

Applications

Audio, Business, Domestic, DJ, Education, Live Events, Installations, Public, Music

Contents

amplifier, power lead

Product Information


:
CITRONIC Digital Amplifiers

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5015972192801

Available for back order

More stock available to supplier lead times which is approximately 01/11/21

Notify me when back in stock

€180.09 ( €221.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €180.09 (€221.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --