You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
360W Stereo Amplifier - Rackmount -
PL720
- Manufacturer:
- CITRONIC CITRONIC
- Manufacturer Part No:
- PL720
- Order Code:
- DP35761
- Product Range
- CITRONIC Digital Amplifiers
- Also Known As:
- GTIN UPC EAN: 5015972192795
Product Range Selector (CITRONIC Digital Amplifiers)
See all from this product rangeProduct Overview
- 2-channel IN/OUT digital amplifier
- Output power: 4R - 2x360W rms
- Output power: 8R - 2x200W rms (bridged: 720W)
- Input connections: Combo Jack/XLR balanced (L/R)
- Output connections: SPK (L/R),4mm binding posts (L/R)
- Cutting edge class D architecture
- Compact and lightweight design, rack mountable 1U
- Fan cooling and internal protection circuitry
- Frequency response: 20Hz to 20kHz (±0.5dB)
- THD: <0.05%
- SNR: line 100dB
- Input impedance: 10kR unbalanced, 20kR balanced
- Protection: temperature, short circuit, DC, overload
- Indicators: Power, signal, clip
- Controls: L+R level, power on/off, bridge/parallel/stereo, ground lift
- Slew rate 20V/us
- Dimensions (HxWxD): 44x482x180mm
- Weight: 2.2kg
Applications
Audio, Business, Domestic, DJ, Education, Live Events, Installations, Public, Music
Contents
amplifier, power lead
Product Information
- :
- CITRONIC Digital Amplifiers
- :
- UK
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/06/23
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | €193.66 (€238.20) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.